Donau 280-65 Screwdriver Set 6-piece Hex Head Nickel-Chrome Steel PA6 Handles

Image Representative of Range

Donau 280-65 Screwdriver Set 6-piece Hex Head Nickel-Chrome Steel PA6 Handles

MPN
280-65
Brand
Donau
EAN-13
4014991124658
Order Code
11-6698
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £22.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Donau Elektronik produces the 280-65 screwdriver set, a collection of handheld tools featuring six hex head screwdrivers designed for precision tasks. This assortment is ideal for electrical and precision engineering applications, catering to both hobbyists and professionals. The set provides reliable performance for intricate assembly and maintenance work.
Type Screwdriver Sets
Number of Pieces 6
ESD Safe No
VDE/1000V Approved No
Blade Length 50mm
Downforce Hex head
Material Chromium-nickel-molybdenum alloy
Material properties phosphated
Range of use Electrical & precision engineering

Reviews

Be the first to submit a review

Trustpilot