Donau 280-61 Screwdriver Set: 6-Piece Hardened Tips Rotating Mount

Image Representative of Range

Donau 280-61 Screwdriver Set: 6-Piece Hardened Tips Rotating Mount

MPN
280-61
Brand
Donau
EAN-13
4014991124610
Order Code
11-6696
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £16.94 £14.40
10+ £13.63
50+ £13.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Donau Elektronik screwdriver set includes six handheld tools designed for precision engineering. This assortment features both Phillips and Pozidriv screwdrivers. Ideal for electrical and precision tasks, it suits various applications in detailed work and maintenance.
Type Screwdriver Sets
Number of Pieces 6
ESD Safe No
VDE/1000V Approved No
Blade Length 40mm
Material Chromium-nickel-molybdenum alloy
Material (details) Nickel-chromium-molybdenum steel
Material properties phosphated
Range of use Electrical & precision engineering

Reviews

Be the first to submit a review

Trustpilot