Donau 275-08-25 Strand 2x0.75mm² Red/Brown 25m

MPN
275-08-25
Brand
Donau
EAN-13
4014991242659
Order Code
02-5179
Country of Origin
Germany
Qty Was Unit Price (Ex VAT)
1+ £31.78 £31.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Donau Elektronik 275-08-25 Strand is a 25 m length wiring braid in red and brown, featuring a cross-sectional area of 2 x 0.75 mm². This braid wire is typically used for internal and switchboard wiring as well as other low voltage applications. It serves as a reliable low voltage lead, making it ideal for various feeder wire functions.
Colour Red brown
AWG Not Specified
Conductor Cross Section 0.75mm²
Number of Cores 2
Conductor Stranding Not Specified
Insulation Material Polyethylene (PE)
Length 25m
Type Strand
Core layout 2 x 24 x 0.20mm

Reviews

Be the first to submit a review

Trustpilot