Donau 2501 Test Lead 25m Black 1pc Flexible Durable Quality

MPN
2501
Brand
Donau
EAN-13
4014991225010
Order Code
02-5172
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Red
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £12.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

The Donau Elektronik 2501 test lead, in black and 25 m long, is designed for precise electrical testing. This test lead is ideal for use in various electrical and electronic applications. Manufactured by Donau Elektronik, it ensures reliable connectivity and performance.
Colour Black
AWG Not Specified
Number of Cores 1
Conductor Stranding Not Specified
Length 25m
Type Test lead
Cable cross section 0.75mm²
Nominal Current 12A
Temperature Range -20 to + 80°C

Reviews

Be the first to submit a review

Trustpilot