Donau 218-99 Elektronik Strand 2x0.14mm² Grey 5m Plastic Insulated

MPN
218-99
Brand
Donau
EAN-13
4014991242437
Order Code
02-5154
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
2+ £2.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 46 in stock

Donau Elektronik manufactures the 218-99 Strand, which is a grey wiring braid consisting of 2 x 0.14 mm² wires and is 5 metres long. This low voltage wire is suitable for internal switchboard wiring. It is often used for low voltage applications including feeder and lead wiring.
Colour Grey
AWG Not Specified
Conductor Cross Section 0.14mm²
Number of Cores 2
Conductor Stranding Not Specified
Insulation Material Copper wire, blank
Length 5m
Type Strand
Cable Diameter 2.70mm
Core layout 2 x 18 x 0.10mm
Halogen-free No
Max. temperature range (fixed installation) 85°C
Max. temperature range (flexible installation) 85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Test Voltage 1200V

Reviews

Be the first to submit a review

Trustpilot