Donau 218-88 Strand 2x0.14 mm² Plastic Insulated Brown 5m

MPN
218-88
Brand
Donau
EAN-13
4014991242420
Order Code
02-5153
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
2+ £2.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 41 in stock

The Donau Elektronik 218-88 Strand features a 2 x 0.14 mm² braid wire, available in a brown 5 m length. It is ideal for use in internal, switchboard, and low voltage wiring applications. This product is well-suited for low voltage leads and feeder wire needs.
Colour Brown
AWG Not Specified
Conductor Cross Section 0.14mm²
Number of Cores 2
Conductor Stranding Not Specified
Insulation Material Copper wire, blank
Length 5m
Type Strand
Cable Diameter 2.70mm
Core layout 2 x 18 x 0.10mm
Halogen-free No
Max. temperature range (fixed installation) 85°C
Max. temperature range (flexible installation) 85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Test Voltage 1200V

Reviews

Be the first to submit a review

Trustpilot