Donau 218-55 Strand 2 x 0.14 mm² White 5m Plastic Insulated

MPN
218-55
Brand
Donau
EAN-13
4014991242406
Order Code
02-5151
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
2+ £2.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 80 in stock

Donau Elektronik manufactures the 218-55 braid wire, featuring a diameter of 2 x 0.14 mm² and a length of 5 m in white. This low voltage feeder wire is ideal for internal and switchboard wiring. Its typical applications include low voltage leads and wiring in various electronic devices.
Colour White
AWG Not Specified
Conductor Cross Section 0.14mm²
Number of Cores 2
Conductor Stranding Not Specified
Insulation Material Copper wire, blank
Length 5m
Type Strand
Cable Diameter 2.70mm
Core layout 2 x 18 x 0.10mm
Halogen-free No
Max. temperature range (fixed installation) 85°C
Max. temperature range (flexible installation) 85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Test Voltage 1200V

Reviews

Be the first to submit a review

Trustpilot