Donau 218-55-100 Electronic Strand 2x0.14 mm² 100m White Plastic Insulated

MPN
218-55-100
Brand
Donau
EAN-13
4014991242550
Order Code
02-5152
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £45.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Donau Elektronik manufactures the 218-55-100, a white wiring braid with a cross-section of 2 x 0.14 mm² and length of 100 meters. This low voltage wiring is typically used for internal wiring and switchboard connections. It is suitable for applications like low voltage leads and feeder wires.
Colour White
AWG Not Specified
Conductor Cross Section 0.14mm²
Number of Cores 2
Conductor Stranding Not Specified
Insulation Material Copper wire, blank
Length 100m
Type Strand
Cable Diameter 2.70mm
Core layout 2 x 18 x 0.10mm
Halogen-free No
Max. temperature range (fixed installation) 85°C
Max. temperature range (flexible installation) 85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Test Voltage 1200V

Reviews

Be the first to submit a review

Trustpilot