Donau 218-500 Strand Wires 2x0.14mm² Red/Black 500m

MPN
218-500
Brand
Donau
EAN-13
4014991242611
Order Code
02-5149
Country of Origin
Germany
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £183.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Donau Elektronik manufactures the 218-500 Strand, a 2 x 0.14 mm² red and black wiring braid available in a 500 m length. This low voltage wiring is ideal for internal or switchboard applications. Typical uses include low voltage leads and feeder wires.
Colour Red/black
AWG Not Specified
Conductor Cross Section 0.14mm²
Number of Cores 2
Conductor Stranding Not Specified
Insulation Material Polyethylene (PE)
Length 500m
Type Strand
Core layout 2 x 18 x 0,1mm
Packaged Yes
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot