Donau 218-50 Strand 2x0.14 mm² Red/Black 50m Plastic Insulated

MPN
218-50
Brand
Donau
EAN-13
4014991242505
Order Code
02-5148
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £19.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Donau Elektronik 218-50 Strand features two wires with a cross-section of 0.14 mm² each, coloured red and black, and measuring 50 metres in length. Manufactured by Donau Elektronik, this low voltage wiring is ideal for internal and switchboard applications. It is suitable for use as wiring braid, providing flexibility and reliability in various electrical installations.
Colour Red, Black
AWG Not Specified
Conductor Cross Section 0.14mm²
Number of Cores 2
Conductor Stranding Not Specified
Insulation Material Copper wire, blank
Length 50m
Type Strand
Cable Diameter 2.70mm
Core layout 2 x 18 x 0.10mm
Halogen-free No
Max. temperature range (fixed installation) 85°C
Max. temperature range (flexible installation) 85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Test Voltage 1200V

Reviews

Be the first to submit a review

Trustpilot