Donau 218-5-25 Elektronik Strand Twin Wire 25m Red/Black 2x0.14mm²

MPN
218-5-25
Brand
Donau
EAN-13
4014991242529
Order Code
02-5150
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £10.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Donau Elektronik manufactures the 218-5-25 wiring braid, featuring a red and black stranded twin cable with a 0.14 mm² cross-section, and comes in a 25-metre length. This low voltage wire is suitable for internal and switchboard wiring applications. It is commonly used for low voltage leads and feeder wires.
Colour Red/black
AWG Not Specified
Conductor Cross Section 0.14mm²
Number of Cores 2
Conductor Stranding Not Specified
Insulation Material Copper
Length 25m
Type Strand
Core layout 2 x 18 x 0.1
Halogen-free No
Max. temperature range (fixed installation) 85°C
Max. temperature range (flexible installation) 85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Test Voltage 1200V

Reviews

Be the first to submit a review

Trustpilot