Donau 218-44 Elektronik Strand 2x0.14mm² Green 5m Plastic Insulated

MPN
218-44
Brand
Donau
EAN-13
4014991242451
Order Code
02-5146
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
2+ £2.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 24 in stock

Donau Elektronik manufactures the 218-44 Strand cable, which features a green two-core wire of 0.14 mm² cross-section and a length of 5 metres. This braid wire is suitable for low voltage applications such as internal or switchboard wiring. Its design makes it ideal for use as low voltage leads or feeder wires.
Colour Green
AWG Not Specified
Conductor Cross Section 0.14mm²
Number of Cores 2
Conductor Stranding Not Specified
Insulation Material Copper wire, blank
Length 5m
Type Strand
Cable Diameter 2.70mm
Core layout 2 x 18 x 0.10mm
Halogen-free No
Max. temperature range (fixed installation) 85°C
Max. temperature range (flexible installation) 85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Test Voltage 1200V

Reviews

Be the first to submit a review

Trustpilot