Donau 218-380 Elektronik Strand 2x0.14mm² Brown-Yellow 50m

MPN
218-380
Brand
Donau
EAN-13
4014991242024
Order Code
02-5144
Country of Origin
Germany
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £19.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Donau Elektronik 218-380 Strand features a braid of internal wiring that is brown-yellow and measures 2 x 0.14 mm² in cross-section, with a total length of 50 metres. It is suitable for low voltage applications, making it ideal for switchboard and low voltage feeder wiring. Manufactured by Donau Elektronik, this wire is designed for reliability and efficiency in various electrical installations.
Colour Brown-yellow
AWG Not Specified
Conductor Cross Section 0.14mm²
Number of Cores 2
Conductor Stranding Not Specified
Insulation Material Polyethylene (PE)
Length 50m
Type Strand
Core layout 2 x 18 x 0,1mm
Packaged Yes
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot