Donau 218-38 Strand 5m 2x0.14mm² Brown-Yellow Electrical Wire

MPN
218-38
Brand
Donau
EAN-13
4014991242017
Order Code
02-5143
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
2+ £2.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

Donau Elektronik manufactures the 218-38 wiring braid, featuring a strand size of 2 x 0.14 mm² in brown-yellow. It is a 5-metre long low voltage feeder wire suitable for internal and switchboard wiring applications. This braid wire is ideal for low voltage leads in various electrical projects.
Colour Brown-yellow
AWG Not Specified
Conductor Cross Section 0.14mm²
Number of Cores 2
Conductor Stranding Not Specified
Insulation Material Polyethylene (PE)
Length 5m
Type Strand
Core layout 2 x 18 x 0,1mm
Packaged Yes
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot