Donau 218-38-25 Cable 2x0.14 mm² 25m Brown/Yellow Insulated Copper Twin

MPN
218-38-25
Brand
Donau
EAN-13
4014991242482
Order Code
02-5145
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £9.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The wiring braid Donau Elektronik 218-38-25 features 2 x 0.14 mm² strands in a 25 m length, available in brown and yellow colours. It is typically utilised for internal, switchboard, and low voltage wiring applications. Its durable construction makes it suitable for low voltage leads and feeder systems.
Colour Brown, Yellow
AWG Not Specified
Conductor Cross Section 0.14mm²
Number of Cores 2
Conductor Stranding Not Specified
Insulation Material Copper
Length 25m
Type Strand
Core layout 2 x 18 x 0.1
Halogen-free No
Max. temperature range (fixed installation) 85°C
Max. temperature range (flexible installation) 85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Test Voltage 1200V

Reviews

Be the first to submit a review

Trustpilot