Donau 218-33 Elektronik Strand 2x0.14mm² Yellow 5m Plastic Insulated

MPN
218-33
Brand
Donau
EAN-13
4014991242444
Order Code
02-5142
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
2+ £1.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

The Donau Elektronik 218-33 Strand features a 2 x 0.14 mm² braid wire in yellow, available in a 5 m length. Manufactured by Donau Elektronik, this product is ideal for internal wiring and switchboard wiring applications. It is suitable for low voltage leads and feeder wire uses.
Colour Yellow
AWG Not Specified
Conductor Cross Section 0.14mm²
Number of Cores 2
Conductor Stranding Not Specified
Insulation Material Copper wire, blank
Length 5m
Type Strand
Cable Diameter 2.70mm
Core layout 2 x 18 x 0.10mm
Halogen-free No
Max. temperature range (fixed installation) 85°C
Max. temperature range (flexible installation) 85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Test Voltage 1200V

Reviews

Be the first to submit a review

Trustpilot