Donau 218-22 Strand 2x0.14mm² Blue Insulated Wire 5m

Image Representative of Range

Donau 218-22 Strand 2x0.14mm² Blue Insulated Wire 5m

MPN
218-22
Brand
Donau
EAN-13
4014991242468
Order Code
02-5141
Country of Origin
Germany
View Full Product Range (24)

Discontinued


Donau Elektronik's part number 218-22 is a strand wire with a specification of 2 x 0.14 mm², available in blue and measures 5 metres in length. This low voltage wiring is suitable for internal wiring, switchboard applications, and low voltage feeder wires. Its compact design makes it ideal for use in intricate electrical projects demanding precision and reliability.
Colour Blue
AWG Not Specified
Conductor Cross Section 0.14mm²
Number of Cores 2
Conductor Stranding Not Specified
Insulation Material Copper wire, blank
Length 5m
Type Strand
Cable Diameter 2.70mm
Core layout 2 x 18 x 0.10mm
Halogen-free No
Max. temperature range (fixed installation) 85°C
Max. temperature range (flexible installation) 85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Test Voltage 1200V

Trustpilot