Donau 218-11-100 Elektronik Strand 2x0.14mm² Black Plastic Insulated 100m

MPN
218-11-100
Brand
Donau
EAN-13
4014991242536
Order Code
02-5140
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £45.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Donau Elektronik 218-11-100 Strand is a black, low voltage feeder wire with a dimension of 2 x 0.14 mm² and a length of 100 m. It is manufactured by Donau Elektronik and is suitable for internal, switchboard, and low voltage wiring applications. The product is ideal for tasks requiring braid wire for precise electrical connections.
Colour Black
AWG Not Specified
Conductor Cross Section 0.14mm²
Number of Cores 2
Conductor Stranding Not Specified
Insulation Material Copper wire, blank
Length 100m
Type Strand
Cable Diameter 2.70mm
Core layout 2 x 18 x 0.10mm
Halogen-free No
Max. temperature range (fixed installation) 85°C
Max. temperature range (flexible installation) 85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Test Voltage 1200V

Reviews

Be the first to submit a review

Trustpilot