Donau 218-080 Elektronik Strand 2x0.14mm² Red/Brown 50m

MPN
218-080
Brand
Donau
EAN-13
4014991242093
Order Code
02-5137
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £17.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Donau Elektronik 218-080 Strand is a red and brown braid wire with a cross-section of 2 x 0.14 mm² and a length of 50 metres. This wiring braid by Donau Elektronik is ideal for internal, switchboard, and low voltage wiring applications. Typical uses include low voltage leads and feeder wire in various electrical projects.
Colour Red brown
AWG Not Specified
Conductor Cross Section 0.14mm²
Number of Cores 2
Conductor Stranding Not Specified
Insulation Material Polyethylene (PE)
Length 50m
Type Strand
Core layout 2 x 18 x 0,1mm
Packaged Yes
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot