Donau 218-08 Elektronik Strand 2x0.14mm² Red/Brown 5m Durable Wire

MPN
218-08
Brand
Donau
EAN-13
4014991242086
Order Code
02-5136
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
2+ £2.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11 in stock

Donau Elektronik manufactures the 218-08 braid wire, featuring a 2 x 0.14 mm² strand in red and brown colours, supplied in a 5 m length. This low voltage wiring is ideal for internal, switchboard, and low voltage feeder applications. Its design ensures reliable performance for various wiring tasks.
Colour Red brown
AWG Not Specified
Conductor Cross Section 0.14mm²
Number of Cores 2
Conductor Stranding Not Specified
Insulation Material Polyethylene (PE)
Length 5m
Type Strand
Core layout 2 x 18 x 0,1mm
Packaged Yes
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot