Donau 218-08-25 Elektronik Twin Strand 2x0.14mm² 25m Copper Red/Brown

MPN
218-08-25
Brand
Donau
EAN-13
4014991242512
Order Code
02-5138
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £10.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Manufactured by Donau Elektronik, this product features twin-stranded copper wiring with a cross-section of 2 x 0.14 mm². The wiring is available in red and brown colour combinations and is supplied in a length of 25 metres. Commonly used for internal, switchboard, and low voltage wiring applications, the wire is suitable for precise electronic installations and repairs.
Colour Red, Brown
AWG Not Specified
Conductor Cross Section 0.14mm²
Number of Cores 2
Conductor Stranding Not Specified
Insulation Material Copper
Length 25m
Type Strand
Core layout 2 x 18 x 0.1
Halogen-free No
Max. temperature range (fixed installation) 85°C
Max. temperature range (flexible installation) 85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Test Voltage 1200V

Reviews

Be the first to submit a review

Trustpilot