Donau 218-020 Strand Wire 2x0.14mm² Red/Blue 50m

MPN
218-020
Brand
Donau
EAN-13
4014991242079
Order Code
02-5134
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £19.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Donau Elektronik 218-020 Strand is a high-quality, low voltage feeder wire offered in red and blue, featuring a 2 x 0.14 mm² specification and a length of 50 metres. Manufactured by Donau Elektronik, this braid wire is ideal for internal and switchboard wiring applications. Its robust construction ensures reliability in low voltage wiring scenarios.
Colour Red blue
AWG Not Specified
Conductor Cross Section 0.14mm²
Number of Cores 2
Conductor Stranding Not Specified
Insulation Material Polyethylene (PE)
Length 50m
Type Strand
Core layout 2 x 18 x 0,1mm
Packaged Yes
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot