Donau 218-02 Strand 2x0.14 mm² Red/Blue 5m

MPN
218-02
Brand
Donau
EAN-13
4014991242062
Order Code
02-5133
Country of Origin
Germany

Discontinued


The Donau Elektronik 218-02 is a braid wire featuring a dual-strand design with a cross-sectional area of 2 x 0.14 mm², available in a red and blue colour combination and a length of 5 metres. Manufactured by Donau Elektronik, it is ideal for low voltage applications such as internal wiring and switchboard wiring. This wiring braid is suitable for use in various low voltage leads and feeder wire installations.
Colour Red blue
AWG Not Specified
Conductor Cross Section 0.14mm²
Number of Cores 2
Conductor Stranding Not Specified
Insulation Material Polyethylene (PE)
Length 5m
Type Strand
Core layout 2 x 18 x 0,1mm
Packaged Yes
Sold by Metre No

Trustpilot