Donau 218-02-25 Elektronik Twin Cable 2x0.14mm² Red/Blue 25m Plastic Insul.

MPN
218-02-25
Brand
Donau
EAN-13
2050003945134
Order Code
02-5135
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £10.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Donau Elektronik's 218-02-25 is a 25-metre long, low voltage wiring braid available in red and blue strands. Comprising 2 x 0.14 mm² copper twin strands, it is ideal for internal, switchboard, and low voltage applications. Its construction ensures reliability for a variety of electrical wiring needs.
Colour Red, Blue
AWG Not Specified
Conductor Cross Section 0.14mm²
Number of Cores 2
Conductor Stranding Not Specified
Insulation Material Copper
Length 25m
Type Strand
Core layout 2 x 18 x 0.1
Halogen-free No
Max. temperature range (fixed installation) 85°C
Max. temperature range (flexible installation) 85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Test Voltage 1200V

Reviews

Be the first to submit a review

Trustpilot