Donau 218-00 Elektronik Strand 2x0.14mm² 5m Red Plastic Insulated

Order Code:

02-5131

Brand: Donau MPN: 218-00 EAN-13: 4014991242475
  • Country of Origin: Germany
  • View All

Discontinued


Donau Elektronik manufactures the 218-00 Strand wire. It features a dual strand of 2 x 0.14 mm² and is 5 meters long, with a red colour. This braid wire is typically used for internal, switchboard, and low voltage wiring applications.
Colour Red
AWG Not Specified
Conductor Cross Section 0.14mm²
Number of Cores 2
Conductor Stranding Not Specified
Insulation Material Copper wire, blank
Length 5m
Type Strand
Cable Diameter 2.70mm
Core layout 2 x 18 x 0.10mm
Halogen-free No
Max. temperature range (fixed installation) 85°C
Max. temperature range (flexible installation) 85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Test voltage 1200V

Trustpilot