Donau 218-00-100 Elektronik Strand 2x0.14mm² Red 100m Plastic Insulated

MPN
218-00-100
Brand
Donau
EAN-13
4014991242543
Order Code
02-5132
Country of Origin
Germany
View Full Product Range (24)

Discontinued


The Donau Elektronik 218-00-100 is a red stranded wire featuring 2 x 0.14 mm² strands and measures 100 metres in length. It is suitable for low voltage applications such as internal, switchboard, and low voltage feeder wiring. Manufactured by Donau Elektronik, this wiring braid is designed for reliable performance in various electrical setups.
Colour Red
AWG Not Specified
Conductor Cross Section 0.14mm²
Number of Cores 2
Conductor Stranding Not Specified
Insulation Material Copper wire, blank
Length 100m
Type Strand
Cable Diameter 2.70mm
Core layout 2 x 18 x 0.10mm
Halogen-free No
Max. temperature range (fixed installation) 85°C
Max. temperature range (flexible installation) 85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Test Voltage 1200V

Trustpilot