Donau 205-10 Y Cable 2x0.20 mm² Red/White 10m Durable Connectivity

MPN
205-10
Brand
Donau
EAN-13
4014991240617
Order Code
02-5127
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 81 in stock

The Donau Elektronik 205-10 Y cable is a red and white sheathed cable with a length of 10 metres. It features two conductors, each with a cross-section of 0.20 mm², making it ideal for low-voltage applications. Typically used in electronic projects and wiring setups, it offers flexibility and durability for various uses.
Colour Red/white
AWG Not Specified
Conductor Cross Section 0.20mm²
Number of Cores 2
Conductor Stranding Not Specified
Insulation Material Polyethylene (PE)
Length 10m
Type Y cable
Packaged Yes
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot