Donau 1536 Drill Chuck for Dremel Quick-Action 1.5-6.0MM Mini Drills

Image Representative of Range

Donau 1536 Drill Chuck for Dremel Quick-Action 1.5-6.0MM Mini Drills

MPN
1536
Brand
Donau
EAN-13
4014991103363
Order Code
11-6675
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £9.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The Donau Elektronik Quick-action drill chuck, model 1536, allows for efficient tool changes with a clamping range of 1.5-6.0mm. Featuring a quick-action mechanism, this Dremel-compatible chuck provides secure holding, making it ideal for precision work. It is particularly suitable for hobbyists and craftsmen looking for reliable and versatile tool holding.
Clamping Range 3 - 6mm

Reviews

Be the first to submit a review

Trustpilot