Donau 110-3 Strand Wire Yellow 10m 1 x 0.04 mm² Plastic Insulated

MPN
110-3
Brand
Donau
EAN-13
4014991241034
Order Code
02-4982
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £2.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 1 in stockContact us for additional stock

Donau Elektronik manufactures the 110-3 strand, a 1 x 0.04 mm² yellow braid wire. It is well-suited for internal and switchboard wiring due to its lightweight and flexible copper construction. The 10-metre length provides ample material for various wiring projects.
Colour Yellow
AWG Not Specified
Conductor Cross Section 0.04mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Copper wire, blank
Length 10m
Type Strand
Cable Diameter 0.60mm
Core layout 1 x 5 x 0.1
Max. temperature range (fixed installation) 85°C
Max. temperature range (flexible installation) 85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Test Voltage 1200V

Reviews

Be the first to submit a review

Trustpilot