Donau 105-6 Elektronik Copper Wire Violet 10m Durable Conductivity

MPN
105-6
Brand
Donau
EAN-13
4014991240563
Order Code
02-4970
Country of Origin
Germany
  • Quickly find another product in this range by Colour:

    Multicolour Violet
View Full Product Range (2)

Discontinued


Donau Elektronik manufactures the 105-6 copper wire in a violet colour and 10-metre length. This braid wire is ideal for internal and switchboard wiring. Its primary attributes include its durable construction and suitability for precise electrical work.
Colour Violet
AWG Not Specified
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyethylene (PE)
Length 10m
Type Copper wire
Sold by Metre No

Trustpilot