Donau 0100 Multifunction Tool 6W Handy Device with Long Battery Life

MPN
0100
Brand
Donau
EAN-13
4014991100102
Order Code
11-6657
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £18.00 £15.30
10+ £14.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Donau Elektronik Type 1 0100 is a multifunctional power tool offering 6 W of power. As a compact mini drill machine, it is ideal for detailed work and small projects. Typical applications include drilling, sanding, and performing various precision tasks.
Type Multifunction tool
Idle speed 12000 U/min
Length 218mm
Power 6W
Rotational speed range 12000 U/min
Tool Holder Collets
Voltage 4.5V
Weight 115g

Reviews

Be the first to submit a review

Trustpilot