Dometic 9600000092 PerfectBattery Charger Automatic 12 V 1 A Car & HGV

Order Code:

16-2109

Brand: Dometic Group MPN: 9600000092 EAN-13: 4015704250961

Discontinued


Dometic Group 9600000092 offers the PerfectBattery Charger Automatic, a 12 V, 1 A charger designed specifically for both car and HGV applications. Recognised under alternate description 1692346, this charger efficiently maintains the battery charge, ensuring reliable performance and longevity for automotive electrical systems. Engineered for precision, the device automatically adjusts to the battery's specific needs by providing optimal charging currents, making it suitable for various demanding environments such as commercial transportation fleets and personal vehicles alike. Its robust design facilitates ease of integration into existing electrical infrastructures, providing dependable battery maintenance without the need for manual adjustment.
Type Automatic charger
Battery Voltage 12 V
Charging current at 12 V 1A
Dimensions (L x W x H) 60 x 70 x 100 mm
Height 100mm
Length 60mm
Operating Voltage 230 V / AC
Product Type Automatic charger
Recommended battery capacity at 12 V max. 150Ah
Recommended battery capacity at 12 V min. 10Ah
Weight 340g
Width 70mm

Trustpilot