Doepke 09932104 DRCBO RCBO 1-pin 16A 0.03A 230V for Fault & Line Protection

MPN
09932104
Brand
Doepke
EAN-13
4014712220621
Order Code
08-9216
Country of Origin
Romania
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £46.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

Doepke manufactures the 09932104 RCBO, a circuit protection device combining both residual current and miniature circuit breaker functions. It operates at 16 A with a residual current sensitivity of 0.03 A and is suitable for 230 V applications. This RCBO is commonly used in residential and commercial settings to prevent electrical faults and enhance safety.
Type RCBO
Current Rating 16A
Voltage Rating - AC 230V AC
No. of Poles 1
Tripping Characteristics B Curve
Ambient temperature during operating -25 - 40°C
Anti-nuisance tripping version false
Built-in depth 68mm
Concurrently switching neutral conductor true
Connectable conductor cross section multi-wired 1 - 16mm²
Connectable conductor cross section solid-core 1 - 25mm²
Current limiting class 3
Current Ratng 16A
Degree of protection (IP) IP20
Depth 74mm
Differential current rating 0.03A
Dim (W x H x D) 35 x 80 x 74 mm
Disconnection characteristic Undelayed
Frequency 50 Hz
Height 80mm
Leakage current type A
Mounting method DIN rail
Number of pins 1
Number of Poles 1
Number of poles (total) 2
Number of protected poles 1
Overvoltage category 3
Pollution degree 2
Power loss 1.8W
Rated current 16A
Rated fault current 0.03A
Rated impulse withstand voltage Uimp 4kV
Rated insulation voltage Ui 440V
Rated short-circuit breaking capacity according to EN 61009 10kA
Rated short-circuit breaking capacity according to IEC 60947-2 N/AkA
Rated short-circuit breaking capacity Icn according to EN 61009-1 10kA
Rated voltage 230V
Surge current capacity 0.25kA
Voltage Rating 230V
Voltage type AC
Width 35mm
Width in number of modular spacings 2
With interlocking device true

Reviews

Be the first to submit a review

Trustpilot