Doepke 09920119 Euro Vario Phase Modifier 10mm² 63A 690V 1 piece

MPN
09920119
Brand
Doepke
EAN-13
4014712021600
Order Code
08-9215
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £8.50 £7.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Doepke phase modifier, model 09920119, is designed for electrical systems with specifications of 10 mm², 63 A, and 690 V. This product is suitable for applications requiring reliable phase adjustment, ensuring efficient energy distribution. It is typically used in industrial environments to manage phase imbalances in electrical circuits.
Type Phase modifier
Current Rating 63A
Can be cut to size false
Colour Grey
Conditioned rated short-circuit current Iq 15kA
Cross Section 10mm²
Dimensions (W x H) 212 mm x 17.5 mm
Height 17.5mm
Insulated true
Length 212mm
Max. rated operation voltage Ue 500V
Module Width 17.8mm
Nominal Current 63A
Nominal current - rounded value 63A
Nominal Voltage 690V
Number of partitions 12
Number of Phases 3
Number of Poles 3
Operating Voltage 690V
Rated permanent current Iu 63A
Rated short-time withstand current lcw 15kA
Rated Surge Voltage 4.5kV
Suitable for devices with auxiliary switch false
Suitable for devices with N-conductor false
Suitable for number of devices 12
Type of electric connection Fork
Width 212mm
Width in number of modular spacings 12

Reviews

Be the first to submit a review

Trustpilot