DMT D8C Diamond Sharp Whetstone 200 x 75mm Coarse

MPN
D8C
Brand
DMT
EAN-13
0017042007683
Order Code
95-4808
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £103.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The DMT D9 Diamond sharpening bench whetstone has non-slip feet and will not break, chip, crack, hollow or groove. The D6 whetstone is made from the hardest material which is one of the most efficient sharpening abrasive. Available in unique interrupted surface and continuous surface, light pressure produces a sharp edge with just a few strokes.
Use water for lubrication no oil, smell or mess and can hone ALL hard materials: carbide, steel, etc. and is supplied with Non-skid mat.

Precision, continuous monocrystalline diamond bench whetstones with rubber feet. The grit size is etched into the side of the whetstone. The grits are denoted by a dual coloured circle which is set into one end.

Blue: Coarse Grade 325, 45 micron.
Red: Fine Grade 600, 25 micron.
Green: Extra Fine Grade 1200, 9 micron.

Length: 200mm (8in)
Blue: Coarse 325g, 45 micron


Type Whetstone
Material Diamond coated

Reviews

Be the first to submit a review

Trustpilot