D6C Diamond Sharp Whetstone 150 x 50mm Coarse

DMT Brand: DMT

The DMT D9 Diamond sharpening bench whetstone has non-slip feet and will not break, chip, crack, hollow or groove. The D6 whetstone is made from the hardest material which is one of the most efficient sharpening abrasive. Available in unique interrupted surface and continuous surface, light pressure produces a sharp edge with just a few strokes.
Use water for lubrication no oil, smell or mess and can hone ALL hard materials: carbide, steel, etc. and is supplied with Non-skid mat.

Precision, continuous monocrystalline diamond bench whetstones with rubber feet. The grit size is etched into the side of the whetstone. The grits are denoted by a dual coloured circle which is set into one end.

Blue: Coarse Grade 325, 45 micron.
Red: Fine Grade 600, 25 micron.
Green: Extra Fine Grade 1200, 9 micron.

Length: 150mm (6in)
Blue: Coarse 325g, 45 micron

Description Image Product Buy Pricing (Ex VAT) Type Material
DMT D6C Diamond Sharp Whetstone 150 x 50mm Coarse
DMT D6C Diamond Sharp Whetstone 150 x 50mm Coarse
Standard range
Order code: 95-4805
MPN: D6C

Despatched within 4 working days - 5 in stock
1+ £54.08
Price per unit Ex VAT
Whetstone Diamond coated
DMT D6E Diamond Sharp Whetstone 150 x 50mm Extra Fine
DMT D6E Diamond Sharp Whetstone 150 x 50mm Extra Fine
Standard range
Order code: 95-4806
MPN: D6E

Despatched within 4 working days - 3 in stock
1+ £54.08
Price per unit Ex VAT
Whetstone Diamond coated
DMT D6F Diamond Sharp Whetstone 150 x 50mm Fine
DMT D6F Diamond Sharp Whetstone 150 x 50mm Fine
Standard range
Order code: 95-4807
MPN: D6F

Despatched within 4 working days - 1 in stock
1+ £54.08
Price per unit Ex VAT
Whetstone Diamond coated
DMT D8C Diamond Sharp Whetstone 200 x 75mm Coarse
DMT D8C Diamond Sharp Whetstone 200 x 75mm Coarse
Standard range
Order code: 95-4808
MPN: D8C

Despatched within 4 working days - 4 in stock
1+ £103.95
Price per unit Ex VAT
Whetstone Diamond coated
DMT D8E Diamond Sharp Whetstone 200 x 75mm Extra Fine
DMT D8E Diamond Sharp Whetstone 200 x 75mm Extra Fine
Standard range
Order code: 95-4809
MPN: D8E

Despatched within 4 working days - 4 in stock
1+ £103.95
Price per unit Ex VAT
Whetstone Diamond coated
DMT D8F Diamond Sharp Whetstone 200 x 75mm Fine
DMT D8F Diamond Sharp Whetstone 200 x 75mm Fine
Standard range
Order code: 95-4810
MPN: D8F

Despatched within 4 working days - 5 in stock
1+ £103.95
Price per unit Ex VAT
Whetstone Diamond coated

Trustpilot