DISPLAY VISIONS EAW240-7KHLW LCD Display 144 x 104 x 14.3 mm WxHxD

MPN
EAW240-7KHLW
EAN-13
2050006563731
Order Code
18-8689
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £144.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

DISPLAY VISIONS EAW240-7KHLW is a 144 mm by 104 mm by 14.3 mm liquid crystal display (LCD) known for its graphical capabilities. As an STN (super twisted nematic) panel, it offers enhanced visibility and contrast, making it particularly effective for displaying complex graphics with clarity. The display is designed with LED backlighting that ensures optimal brightness and colour rendition across different lighting conditions. Typical applications for this display include industrial control panels, medical equipment interfaces, and other professional environments where accurate visual readouts and reliable performance are essential. Its compact dimensions and durable construction make it suitable for installations where space is limited without compromising on functional performance.
Type LCD
Display Type STN
Dimensions (W x H x D) 144 x 104 x 14.3 mm
Depth 14.3mm
Height 104mm
Max. operating voltage 5V DC
Max. temperature 70°C
Maximum Temperature 70°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Operating Voltage 5 V DC (max)
Width 144mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot