DISPLAY VISIONS EAW204B-NLW Seven-segment display Blue-white 4 digits 4.75 mm

Order Code:

18-8687

Brand: DISPLAY VISIONS MPN: EAW204B-NLW EAN-13: 2050006565582
Qty Unit Price (Ex VAT)
1+ £42.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
48 in stock, despatched in 4 working days

DISPLAY VISIONS EAW204B-NLW is a precision-engineered seven-segment display featuring a blue-white colour scheme and a digit height of 4.75 mm, making it ideal for clear numerical representation. It operates at a voltage of 3.3 V and contains four digits, enabling its use in applications requiring concise digital readouts. Commonly employed in instrumentation and control panels, this LED display is well-suited for devices where space and power efficiency are critical, such as handheld devices or compact measurement equipment. The EAW204B-NLW, distinguished by its high visibility and reliability, is typically used in environments that demand consistent performance, ensuring accurate data presentation in a variety of operational settings.
Type Seven-segment display
Colour Blue-white
Digit Height 4.75mm
Dimensions (W x H) 98 mm x 60 mm
Forward voltage U(F) 3.3V
Height 60mm
No. of digits 4
Product Type Seven-segment display
Width 98mm

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

You may also like


Trustpilot