DISPLAY VISIONS EAW204-XLG 2291114 Dot Matrix Display with bright LED Backlight

MPN
EAW204-XLG
EAN-13
2050006565933
Order Code
18-8688
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £58.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

DISPLAY VISIONS EAW204-XLG 2291114 is a reliable dot matrix display featuring a bright LED backlight, making it suitable for high visibility in various environmental conditions. Known for its versatility, this display integrates smoothly with systems requiring precise real-time data representation, such as industrial control panels and medical equipment. The EAW204-XLG effectively renders information in a compact format, essential for applications demanding space-efficient displays. Engineers appreciate its endurance and clarity, providing robust performance, confirming it as an ideal choice for technical display solutions in professional settings.
Type OLED screen
No of Characters 80
Colour Yellow-Green
Digit Height 5.55mm
Dimensions (W x H) 98 mm x 60 mm
Forward Voltage U(F) 3.3V
Height 60mm
No. of digits 4
Product Type OLED screen
Width 98mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot