DISPLAY VISIONS EAW202-XLG 2291095 OLED display Yellow-Green 2-Row

MPN
EAW202-XLG
EAN-13
2050006565742
Order Code
18-8686
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £36.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

DISPLAY VISIONS EAW202-XLG 2291095 is a technically advanced display module designed for high-precision visual output. This yellow-green OLED display features a two-row format within a dot matrix configuration, providing clear and efficient information presentation. Engineered specifically for projects requiring compact and reliable visual interfaces, this display is ideal for industrial control panels, scientific instrumentation, and consumer electronics where accurate data representation is crucial. Its robust design and dependable performance make it a suitable choice for environments demanding consistent readability and longevity.
Type OLED screen
No of Characters 40
Colour Yellow-Green
Digit Height 5.55mm
Dimensions (W x H) 116 mm x 37 mm
Height 37mm
No. of digits 2
Product Type OLED screen
Width 116mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot