DISPLAY VISIONS EAW162B-NLW 2291090 Dot Matrix Display Blue Backlight 2x16

Image Representative of Range

DISPLAY VISIONS EAW162B-NLW 2291090 Dot Matrix Display Blue Backlight 2x16

MPN
EAW162B-NLW
EAN-13
2050006565698
Order Code
18-8682
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £15.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

DISPLAY VISIONS EAW162B-NLW, also referred to as part number 2291090, is a dot matrix display module designed for applications requiring reliable visual output in various conditions. Featuring a 2-line by 16-character configuration, this display uses a vivid blue backlight to enhance readability in low-light environments while maintaining energy efficiency. Typical engineering applications include embedded systems, industrial control panels, and consumer electronics, where precise and clear alphanumeric data presentation is crucial. The module's robust LED technology ensures long operational life and performance consistency, making it a suitable choice for engineers designing interfaces that demand high legibility and durability.
Type 2 x 16 char
No of Characters 32
Colour Blue-white
Digit Height 5.55mm
Dimensions (W x H) 84 mm x 44 mm
Height 44mm
No. of digits 2
Product Type Seven-segment display
Width 84mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot