DISPLAY VISIONS EAW128128-XRLW OLED screen 36.9x41.2x2.1mm Mount-ready

MPN
EAW128128-XRLW
EAN-13
2050006565803
Order Code
18-8676
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £41.91 £41.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

DISPLAY VISIONS EAW128128-XRLW is an advanced OLED screen designed with precision to meet the demanding requirements of modern engineering applications. With dimensions of 36.9 mm in width, 41.2 mm in height, and a depth of just 2.1 mm, this display is compact and mount-ready, making it ideal for integration into various devices. As a graphics display, it leverages OLED technology to offer superior brightness and contrast compared to traditional liquid crystal displays (LCDs), suitable for use in instrumentation panels, portable devices, and user interfaces requiring crisp and clear visuals. The display's design is robust for deployment in environments where space is limited, ensuring high performance while maintaining a sleek form factor. Its engineering applications extend to advanced electronics, including consumer electronics, industrial controls, and medical devices, where reliable visual display characteristics are crucial.
Type OLED screen
Depth 2.1mm
Dimensions (W x H x D) 36.9 x 41.2 x 2.1 mm
Height 41.2mm
Max. Current Consumption 24mA
Max. operating voltage 3.30V DC
Max. temperature 80°C
Maximum Temperature 80°C
Min. operating voltage 2.70V DC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Operating Voltage 2.70 - 3.30 V DC
Width 36.9mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot