DISPLAY VISIONS EAW128128-XRLG Display OLED 36.9 x 41.2 x 2.1 mm Black

MPN
EAW128128-XRLG
EAN-13
2050006565780
Order Code
18-8675
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £39.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Display Visions EAW128128-XRLG is an OLED display module with dimensions of 36.9 mm by 41.2 mm by 2.1 mm, offering a high-contrast graphical interface for a variety of applications. This component is designed to deliver clear and sharp visuals, utilising organic light-emitting diode technology for superior performance over traditional liquid crystal displays. The display's compact size and high pixel density make it particularly useful in portable electronics, compact instrumentation, and any application where space and power efficiency are priorities. Engineers may also find it advantageous in developing user interfaces for embedded systems, given its low power consumption and high visibility under various lighting conditions.
Type OLED screen
Depth 2.1mm
Dimensions (W x H x D) 36.9 x 41.2 x 2.1 mm
Height 41.2mm
Max. Current Consumption 24mA
Max. operating voltage 3.30V DC
Max. temperature 80°C
Maximum Temperature 80°C
Min. operating voltage 2.70V DC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Operating Voltage 2.70 - 3.30 V DC
Width 36.9mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot