DISPLAY VISIONS EAW128-6N2LED LCD 93x70x13.6mm Displays Mounts Docking Station

MPN
EAW128-6N2LED
EAN-13
2050006564219
Order Code
18-8677
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £35.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

DISPLAY VISIONS EAW128-6N2LED is a versatile graphics display unit designed with precision engineering to accommodate various technical applications. The display features a liquid crystal display (LCD) technology, specifically engineered as a super twisted nematic (STN) type, providing clear and concise visual output suitable for industrial environments. Measuring 93 x 70 x 13.6 mm in size, the unit integrates efficiently within complex systems, offering robust performance where display accuracy is paramount. This LCD is commonly utilised in engineering projects requiring detailed real-time data visualisation, including measurement instruments, control panels, and professional equipment interfaces, where reliable and accurate graphical representation is required.
Type LCD
Display Type STN
Dimensions (W x H x D) 93 x 70 x 13.6 mm
Depth 13.6mm
Height 70mm
Max. operating voltage 5V DC
Max. temperature 70°C
Maximum Temperature 70°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Operating Voltage 5 V DC (max)
Width 93mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot