DISPLAY VISIONS EAOLEDL128-6LGA OLED screen 68x51x2.1mm

MPN
EAOLEDL128-6LGA
EAN-13
2050006565636
Order Code
18-8669
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £41.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Display Visions EAOLEDL128-6LGA is an advanced OLED screen designed with dimensions of 68 x 51 x 2.1 mm, making it particularly suitable for compact and precise electronic applications. This product offers engineers a high-contrast, graphics-capable display that excels in delivering vibrant visuals, unlike traditional LCD or STN displays, due to its organic light-emitting diode technology. The screen's thin form factor and clear visibility under various lighting conditions make it ideal for use in portable devices, control panels, and other embedded systems where space efficiency and display clarity are critical. Furthermore, its durable construction supports reliable performance in environments subjected to varied temperatures and operational demands.
Type OLED screen
Depth 2.1mm
Dimensions (W x H x D) 68 x 51 x 2.1 mm
Height 51mm
Max. Current Consumption 70mA
Max. operating voltage 3.30V DC
Max. temperature 80°C
Maximum Temperature 80°C
Min. operating voltage 2.70V DC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Operating Voltage 2.70 - 3.30 V DC
Width 68mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot