DISPLAY VISIONS EAEDIPTFT43-ATC Display 120x92x13.5mm LCD

MPN
EAEDIPTFT43-ATC
EAN-13
2050006563649
Order Code
18-8665
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £310.03
10+ £297.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Display Visions EAEDIPTFT43-ATC is a precision-engineered liquid crystal display (LCD) with dimensions of 120 x 92 x 13.5 mm. Designed for high-quality graphic applications, this LCD utilises advanced thin-film transistor (TFT) technology to deliver sharp and vibrant images, making it ideal for a range of industrial and commercial uses. The EAEDIPTFT43-ATC is particularly suited for integration into control panels, diagnostic equipment, and other electronic systems where reliable display performance is essential. This product offers compatibility with various mounting options, enhancing its versatility in diverse engineering environments where space and reliability are crucial considerations.
Type LCD
Dimensions (W x H x D) 120 x 92 x 13.5 mm
Depth 13.5mm
Height 92mm
Max. Current Consumption 80mA
Max. operating voltage 5V DC
Max. temperature 70°C
Maximum Temperature 70°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Operating Voltage 5 V DC (max)
Width 120mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot