DISPLAY VISIONS EADOGM162S-A Dot Matrix Display 2x16 STN Blue Graphics LCD

MPN
EADOGM162S-A
EAN-13
2050006564042
Order Code
18-8646
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £13.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

DISPLAY VISIONS EADOGM162S-A is a dot matrix display characterised by its 2x16 character format and STN blue graphics. As part of the advanced product offerings identified by catalogue numbers such as 02050006564042 and 2291057, this liquid crystal display is engineered for applications that require clear visual information dissemination, such as industrial control panels and instrumentation interfaces. The EADOGM162S-A supports flexible integration into systems, especially where precision and reliability are critical, and provides a robust solution for engineers looking for a dependable interface. With the durability and clarity expected from DISPLAY VISIONS products, it caters to professionals who demand high-performance components in compact footprints.
Type 2 x 16 char
No of Characters 32
Digit Height 5.57mm
Dimensions (W x H) 55 mm x 31 mm
Forward current I(F) 0.25mA
Height 31mm
No. of digits 2
Product Type Seven-segment display
Width 55mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot