DISPLAY VISIONS EADOGM128W-6 Display white 55 x 46 x 2 mm LCD for mounting

MPN
EADOGM128W-6
EAN-13
2050006563915
Order Code
18-8639
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £19.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

DISPLAY VISIONS EADOGM128W-6 is a liquid crystal display module designed for precision graphical rendering, measuring 55 x 46 x 2 mm. This STN (Super Twisted Nematic) display, known for its efficient performance in a compact form factor, integrates seamlessly into a variety of electronic assemblies where effective space utilisation and clear visibility of graphical data are essential. The module is engineered for applications in industrial control systems, compact instrumentation panels, and portable devices requiring reliable and efficient data representation. Its design facilitates straightforward integration into mounting and docking systems, providing versatility in both stationary and mobile environments. The polished engineering of the EADOGM128W-6 ensures robust performance in demanding settings, highlighting its capability as a practical solution for engineers seeking durable and dependable display technology.
Type LCD
Display Type STN
Dimensions (W x H x D) 55 x 46 x 2 mm
Depth 2mm
Height 46mm
Max. Current Consumption 0.27mA
Max. temperature 70°C
Maximum Temperature 70°C
Min. operating voltage 3.30V DC
Min. temperature -20°C
Minimum Operating Temperature -20°C
Operating Voltage 3.30 V DC (min)
Width 55mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot