DISPLAY VISIONS EADOGM081W-A Dot Matrix Display White

MPN
EADOGM081W-A
EAN-13
2050006564165
Order Code
18-8636
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £12.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

DISPLAY VISIONS EADOGM081W-A is a dot matrix display designed for a range of industrial and consumer applications requiring precise visual output. This module features a white light-emitting diode (LED) backlight, optimised for high legibility under various lighting conditions. Its compact design accommodates integration into systems where space constraints are a consideration, making it suitable for devices necessitating clear and efficient information display. Commonly used in instruments, control panels, and user interfaces, the EADOGM081W-A provides reliability and versatility for engineers seeking displays that maintain performance across varying operational environments.
Type 1 x 8 char
No of Characters 8
Colour White
Digit Height 11.97mm
Dimensions (W x H) 55 mm x 31 mm
Forward current I(F) 0.25mA
Height 31mm
No. of digits 1
Product Type Seven-segment display
Width 55mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot