DISPLAY VISIONS EADOGM081E-A Dot Matrix Display transmissive FSTN 2Lines 8Char.

MPN
EADOGM081E-A
EAN-13
2050006563977
Order Code
18-8635
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £14.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

DISPLAY VISIONS EADOGM081E-A is a dot matrix display that offers a transmissive FSTN format with a configuration of 2 lines, each containing 8 characters. This particular module is part of a versatile line of visual display components suited for various engineering applications, such as electronic instrumentation panels, industrial controllers, and compact consumer electronics that require clear, text-based output. The EADOGM081E-A provides a reliable interface between systems and users, ideal for environments where information needs to be conveyed through concise alphanumeric data. Its design enables efficient integration into projects where space and power efficiency are paramount, continuing DISPLAY VISIONS' legacy of quality and performance.
Type 1 x 8 char
No of Characters 8
Colour Yellow-Green
Digit Height 11.97mm
Dimensions (W x H) 55 mm x 31 mm
Forward current I(F) 0.25mA
Height 31mm
No. of digits 1
Product Type Seven-segment display
Width 55mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot